+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90.14

Socket; PIN: 8; 10A; 250VAC; PCB; for PCB; -40÷70°C; octal; 60.12


Manufacturer: FINDER

Manufacturer part number:
90.14
TME Symbol:
90.14

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
Electrical connection
round socket
Connection
octal
Application - series/manufacturer
60.12
Gross weight7.51 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
90.14
77 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs