+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900031313

Automation module: light signaller; orange; LED; 230÷240VAC; IP66

Manufacturer: AUER SIGNAL

Manufacturer part number:
900031313
TME Symbol:
900031313

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
orange
Signalling method
flashing light
Light source
LED
IP rating
IP66
Body dimensions
Ø73x76mm
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Supply voltage
  • 230...240V AC
Gross weight200 g
Certificates
EAN code9010082020262
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900031313
0 in TME stock
Net price for quantities from 1 pcs - 65.50 USDGross price for quantities from 1 pcs - 65.50 USD
Net price for quantities from 5 pcs - 62.09 USDGross price for quantities from 5 pcs - 62.09 USD
Net price for quantities from 10 pcs - 58.69 USDGross price for quantities from 10 pcs - 58.69 USD
No. of pieces (Multiplicity: 1)