+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KA1

Contact block; 30mm; 9001K; Contacts: NC + NO


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KA1
TME Symbol:
9001KA1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
30mm
Application - series/manufacturer
9001K
Contacts configuration
NC + NO
Gross weight28.5 g
Certificates
EAN code3389110917840
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KA1
3 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
Net price for quantities from 5 pcs - 26.84 USDGross price for quantities from 5 pcs - 26.84 USD
Net price for quantities from 10 pcs - 22.15 USDGross price for quantities from 10 pcs - 22.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.