+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KA3

Contact block; 30mm; 9001K; Contacts: NC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KA3
TME Symbol:
9001KA3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
30mm
Application - series/manufacturer
9001K
Contacts configuration
NC
Gross weight22.4 g
Certificates
EAN code785901880028
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KA3
35 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 250 pcs - 14.57 USDGross price for quantities from 250 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.