+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KM1

Illuminating unit; 30mm; 9001K; 120VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KM1
TME Symbol:
9001KM1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
30mm
Application - series/manufacturer
9001K
Supply voltage
  • 120V AC
Gross weight149.7 g
Certificates
EAN code785901725237
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KM1
0 in TME stock
Net price for quantities from 1 pcs - 51.04 USDGross price for quantities from 1 pcs - 51.04 USD
Net price for quantities from 5 pcs - 47.86 USDGross price for quantities from 5 pcs - 47.86 USD
Net price for quantities from 10 pcs - 44.66 USDGross price for quantities from 10 pcs - 44.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.