+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KY2

Enclosure: for remote controller; 30mm; IP66; X: 91.9mm; Y: 146.1mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KY2
TME Symbol:
9001KY2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
30mm
IP rating
IP66
Dimension X
91.9mm
Dimension Y
146.1mm
Dimension Z
89.7mm
Enclosure material
aluminium
Number of holes
2
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight1.4451 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
9001KY2
0 in TME stock
Net price for quantities from 1 pcs - 132.76 USDGross price for quantities from 1 pcs - 132.76 USD
Net price for quantities from 3 pcs - 125.30 USDGross price for quantities from 3 pcs - 125.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.