+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001KYSS3

Enclosure: for remote controller; 30mm; X: 106mm; Y: 260mm; Z: 92mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KYSS3
TME Symbol:
9001KYSS3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
30mm
Dimension X
106mm
Dimension Y
260mm
Dimension Z
92mm
Enclosure material
stainless steel
Number of holes
3
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight1.6779 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
9001KYSS3
0 in TME stock
Net price for quantities from 1 pcs - 303.17 USDGross price for quantities from 1 pcs - 303.17 USD
Net price for quantities from 3 pcs - 284.34 USDGross price for quantities from 3 pcs - 284.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.