+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001SKY2

Enclosure: for remote controller; 30mm; IP66; X: 97mm; Y: 169mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001SKY2
TME Symbol:
9001SKY2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
30mm
IP rating
IP66
Dimension X
97mm
Dimension Y
169mm
Dimension Z
99mm
Enclosure material
polyester
Number of holes
2
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight801.1 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
9001SKY2
3 in TME stock
Net price for quantities from 1 pcs - 153.47 USDGross price for quantities from 1 pcs - 153.47 USD
Net price for quantities from 3 pcs - 144.84 USDGross price for quantities from 3 pcs - 144.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.