+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9002215

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; Type: round


Manufacturer: PCE

Manufacturer part number:
9002215
TME Symbol:
9002215

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Connector variant
round
Colour
white
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
angled 90°
Design
on/off switch
Gross weight51.6 g
Certificates
See other products in this category: Mains connectors PCE,
*
9002215
3 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 20 pcs - 4.80 USDGross price for quantities from 20 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.