+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9002222

Connector: AC supply; male + female; plug/socket; 2P+PE; 250VAC

Manufacturer: PCE

Manufacturer part number:
9002222
TME Symbol:
9002222

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male + female
Connector
plug/socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
white
Mechanical mounting
for cable
Number of pins
3
IP rating
IP20
Spatial orientation
angled
Electrical mounting
screw terminal
Connector variant
  • round
  • with earthing
Gross weight53.76 g
Certificates
See other products in this category: Mains connectors PCE,
*
9002222
39 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 20 pcs - 3.13 USDGross price for quantities from 20 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 48 pcs