+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900520405

Automation module: sound signaller; 24VDC; 24VAC; IP66; Ø72x70mm

Manufacturer: AUER SIGNAL

Manufacturer part number:
900520405
TME Symbol:
900520405

Specification

Manufacturer
AUER SIGNAL
Type of automation module
sound signaller
Signalling method
buzzer
Sound level
100dB
IP rating
IP66
Body dimensions
Ø72x70mm
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight127.55 g
Certificates
EAN code9010082020613
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900520405
0 in TME stock
Net price for quantities from 1 pcs - 88.00 USDGross price for quantities from 1 pcs - 88.00 USD
Net price for quantities from 10 pcs - 82.11 USDGross price for quantities from 10 pcs - 82.11 USD
No. of pieces (Multiplicity: 1)