+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900570900

Automation module: standard for wall mount holder; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
900570900
TME Symbol:
900570900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
standard for wall mount holder
IP rating
IP66
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Gross weight173.24 g
Certificates
EAN code9010082032982
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900570900
8 in TME stock
Net price for quantities from 1 pcs - 27.09 USDGross price for quantities from 1 pcs - 27.09 USD
Net price for quantities from 10 pcs - 25.09 USDGross price for quantities from 10 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.