+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900570950

Automation module: base; IP66; Eco Modul 70; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
900570950
TME Symbol:
900570950

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Gross weight200 g
Certificates
EAN code9010082046989
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900570950
0 in TME stock
Net price for quantities from 1 pcs - 45.81 USDGross price for quantities from 1 pcs - 45.81 USD
Net price for quantities from 5 pcs - 43.43 USDGross price for quantities from 5 pcs - 43.43 USD
Net price for quantities from 10 pcs - 41.04 USDGross price for quantities from 10 pcs - 41.04 USD
No. of pieces (Multiplicity: 1)