+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900571900

Automation module: standard for wall mount holder; IP66

Manufacturer: AUER SIGNAL

Manufacturer part number:
900571900
TME Symbol:
900571900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
standard for wall mount holder
IP rating
IP66
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Gross weight201 g
Certificates
EAN code9010082032999
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900571900
0 in TME stock
Net price for quantities from 1 pcs - 36.70 USDGross price for quantities from 1 pcs - 36.70 USD
Net price for quantities from 5 pcs - 34.80 USDGross price for quantities from 5 pcs - 34.80 USD
Net price for quantities from 10 pcs - 33.09 USDGross price for quantities from 10 pcs - 33.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.