+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900600900

Wall mounting element; IP66; -30÷60°C; Eco Modul 70

Manufacturer: AUER SIGNAL

Manufacturer part number:
900600900
TME Symbol:
900600900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
wall mounting element
IP rating
IP66
Operating temperature
-30...60°C
Application - series/manufacturer
Eco Modul 70
Gross weight123.4 g
Certificates
EAN code9010082036539
See other products in this category: Signalling Columns AUER SIGNAL,
*
900600900
0 in TME stock
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Net price for quantities from 5 pcs - 26.84 USDGross price for quantities from 5 pcs - 26.84 USD
Net price for quantities from 10 pcs - 25.37 USDGross price for quantities from 10 pcs - 25.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.