+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-10006

Adapter; 1,0/2,3 male,SMA female; Insulation: PTFE; 50Ω; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10006
TME Symbol:
901-10006

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...155°C
Cable/adapter structure
  • 1,0/2,3 male
  • SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-10006
0 in TME stock
Net price for quantities from 100 pcs - 73.73 USDGross price for quantities from 100 pcs - 73.73 USD
No. of pieces (Multiplicity: 100)