+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

901-10097

Adapter; AMC female,RP-SMA female; PTFE; 50Ω; brass; gold; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10097
TME Symbol:
901-10097

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Mechanical mounting
for panel mounting
Operating temperature
-40...155°C
Cable/adapter structure
  • AMC female
  • RP-SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-10097
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 10.76 USDGross price for quantities from 25 pcs - 10.76 USD
Net price for quantities from 50 pcs - 10.00 USDGross price for quantities from 50 pcs - 10.00 USD
Net price for quantities from 100 pcs - 9.62 USDGross price for quantities from 100 pcs - 9.62 USD