+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-10622

Adapter; SMA female; Insulation: PTFE; 50Ω; brass; 6GHz; -65÷165°C

Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10622
TME Symbol:
901-10622

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Cable/adapter structure
SMA female
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold, nickel
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Gross weight2.01 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-10622
0 in TME stock
Net price for quantities from 25 pcs - 54.44 USDGross price for quantities from 25 pcs - 54.44 USD
Net price for quantities from 50 pcs - 52.39 USDGross price for quantities from 50 pcs - 52.39 USD
No. of pieces (Multiplicity: 25)