+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-10656

Adapter; SMA male,SMA female; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10656
TME Symbol:
901-10656

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight24.53 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-10656
0 in TME stock
Net price for quantities from 25 pcs - 80.89 USDGross price for quantities from 25 pcs - 80.89 USD
Net price for quantities from 50 pcs - 78.00 USDGross price for quantities from 50 pcs - 78.00 USD
No. of pieces (Multiplicity: 25)