+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-167

Adapter; BNC female,SMA female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
901-167
TME Symbol:
901-167

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-167
0 in TME stock
Net price for quantities from 25 pcs - 73.70 USDGross price for quantities from 25 pcs - 73.70 USD
Net price for quantities from 50 pcs - 69.57 USDGross price for quantities from 50 pcs - 69.57 USD
Net price for quantities from 100 pcs - 68.03 USDGross price for quantities from 100 pcs - 68.03 USD
No. of pieces (Multiplicity: 25)