+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-9209-ASF

Adapter; SMA female,both sides; Insulation: PTFE; 50Ω; 12.4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
901-9209-ASF
TME Symbol:
901-9209-ASF

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
12.4GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-9209-ASF
0 in TME stock
Net price for quantities from 25 pcs - 34.95 USDGross price for quantities from 25 pcs - 34.95 USD
Net price for quantities from 50 pcs - 33.69 USDGross price for quantities from 50 pcs - 33.69 USD
No. of pieces (Multiplicity: 25)