+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-9216-SF

Adapter; SMA male,SMA female; Insulation: PTFE; 50Ω; 12.4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
901-9216-SF
TME Symbol:
901-9216-SF

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
12.4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-9216-SF
0 in TME stock
Net price for quantities from 100 pcs - 84.07 USDGross price for quantities from 100 pcs - 84.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.