+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901500405

Automation module: sound signaller; black; 24VDC; 24VAC; IP66

Manufacturer: AUER SIGNAL

Manufacturer part number:
901500405
TME Symbol:
901500405

Specification

Manufacturer
AUER SIGNAL
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
90dB
IP rating
IP66
Body dimensions
Ø63x70mm
Manufacturer series
Eco Modul 60
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight107.6 g
Certificates
EAN code9010082021351
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
901500405
6 in TME stock
Net price for quantities from 1 pcs - 52.32 USDGross price for quantities from 1 pcs - 52.32 USD
Net price for quantities from 10 pcs - 48.84 USDGross price for quantities from 10 pcs - 48.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.