+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901563900

Quick mounting system; IP66; 250mm; -30÷60°C; Eco Modul 60

Manufacturer: AUER SIGNAL

Manufacturer part number:
901563900
TME Symbol:
901563900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
quick mounting system
IP rating
IP66
Length
0.25m
Operating temperature
-30...60°C
Application - series/manufacturer
Eco Modul 60
Gross weight200 g
Certificates
EAN code9010082033125
See other products in this category: Signalling Columns AUER SIGNAL,
*
901563900
0 in TME stock
Net price for quantities from 1 pcs - 124.51 USDGross price for quantities from 1 pcs - 124.51 USD
Net price for quantities from 5 pcs - 118.03 USDGross price for quantities from 5 pcs - 118.03 USD
Net price for quantities from 10 pcs - 111.56 USDGross price for quantities from 10 pcs - 111.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.