+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901564900

Quick mounting system; IP66; 400mm; -30÷60°C; Eco Modul 60

Manufacturer: AUER SIGNAL

Manufacturer part number:
901564900
TME Symbol:
901564900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
quick mounting system
IP rating
IP66
Length
0.4m
Operating temperature
-30...60°C
Application - series/manufacturer
Eco Modul 60
Gross weight200 g
Certificates
EAN code9010082033132
See other products in this category: Signalling Columns AUER SIGNAL,
*
901564900
0 in TME stock
Net price for quantities from 1 pcs - 142.77 USDGross price for quantities from 1 pcs - 142.77 USD
Net price for quantities from 5 pcs - 136.12 USDGross price for quantities from 5 pcs - 136.12 USD
Net price for quantities from 10 pcs - 128.66 USDGross price for quantities from 10 pcs - 128.66 USD
No. of pieces (Multiplicity: 1)