+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901570950

Automation module: base; IP66; Eco Modul 60; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
901570950
TME Symbol:
901570950

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 60
Operating temperature
-30...60°C
Gross weight200 g
Certificates
EAN code9010082033590
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
901570950
0 in TME stock
Net price for quantities from 1 pcs - 41.72 USDGross price for quantities from 1 pcs - 41.72 USD
Net price for quantities from 5 pcs - 39.55 USDGross price for quantities from 5 pcs - 39.55 USD
Net price for quantities from 10 pcs - 37.61 USDGross price for quantities from 10 pcs - 37.61 USD
No. of pieces (Multiplicity: 1)