+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901573910

Mounting holder; IP66; -30÷60°C; Eco Modul 60

Manufacturer: AUER SIGNAL

Manufacturer part number:
901573910
TME Symbol:
901573910

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
mounting holder
IP rating
IP66
Operating temperature
-30...60°C
Application - series/manufacturer
Eco Modul 60
Gross weight200 g
Certificates
EAN code9010082046903
See other products in this category: Signalling Columns AUER SIGNAL,
*
901573910
0 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
Net price for quantities from 5 pcs - 42.27 USDGross price for quantities from 5 pcs - 42.27 USD
Net price for quantities from 10 pcs - 39.96 USDGross price for quantities from 10 pcs - 39.96 USD
No. of pieces (Multiplicity: 1)