+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901594900

Automation module: base; IP66; Eco Modul 60; 400mm; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
901594900
TME Symbol:
901594900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 60
Length
0.4m
Operating temperature
-30...60°C
Gross weight200 g
Certificates
EAN code9010082033248
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
901594900
0 in TME stock
Net price for quantities from 1 pcs - 97.26 USDGross price for quantities from 1 pcs - 97.26 USD
Net price for quantities from 5 pcs - 92.20 USDGross price for quantities from 5 pcs - 92.20 USD
Net price for quantities from 10 pcs - 87.14 USDGross price for quantities from 10 pcs - 87.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.