+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902037405

Automation module: light signaller; yellow; LED; 24VDC; 24VAC

Manufacturer: AUER SIGNAL

Manufacturer part number:
902037405
TME Symbol:
902037405

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
yellow
Signalling method
flashing light
Light source
LED
IP rating
IP66
Body dimensions
Ø40x77mm
Manufacturer series
Eco Modul 40
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight61.69 g
Certificates
EAN code9010082021825
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902037405
0 in TME stock
Net price for quantities from 1 pcs - 47.88 USDGross price for quantities from 1 pcs - 47.88 USD
Net price for quantities from 5 pcs - 45.39 USDGross price for quantities from 5 pcs - 45.39 USD
Net price for quantities from 10 pcs - 42.89 USDGross price for quantities from 10 pcs - 42.89 USD
No. of pieces (Multiplicity: 1)