+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902574900

Automation module: standard for vertical mount holder; IP66

Manufacturer: AUER SIGNAL

Manufacturer part number:
902574900
TME Symbol:
902574900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
standard for vertical mount holder
IP rating
IP66
Manufacturer series
Eco Modul 40
Operating temperature
-30...60°C
Gross weight200 g
Certificates
EAN code9010082033323
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902574900
0 in TME stock
Net price for quantities from 1 pcs - 53.85 USDGross price for quantities from 1 pcs - 53.85 USD
Net price for quantities from 5 pcs - 51.04 USDGross price for quantities from 5 pcs - 51.04 USD
Net price for quantities from 10 pcs - 48.56 USDGross price for quantities from 10 pcs - 48.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.