+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902800900

Base extension; IP66; -30÷60°C; Eco Modul 40

Manufacturer: AUER SIGNAL

Manufacturer part number:
902800900
TME Symbol:
902800900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
base extension
IP rating
IP66
Operating temperature
-30...60°C
Application - series/manufacturer
Eco Modul 40
Gross weight200 g
Certificates
EAN code9010082033392
See other products in this category: Signalling Columns AUER SIGNAL,
*
902800900
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 10 pcs - 12.29 USDGross price for quantities from 10 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)