+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90390-3

Crimping jaws; 22AWG÷16AWG; ULTRA-FAST

Manufacturer: TE Connectivity

Manufacturer part number:
90390-3
TME Symbol:
90390-3

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
2-520081-2, 2-520084-2, 2-520103-2, 2-520129-2, 2-520182-2, 2-520184-2, 2-520194-2, 2-520264-2, 2-520275-2, 2-520335-2, 2-520337-2, 58078-3
Wire size
22AWG...16AWG
Application - series/manufacturer
ULTRA-FAST
Crimp tool application
  • insulated connectors
  • insulated connectors angled
Gross weight103 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90390-3
0 in TME stock
Net price for quantities from 1 pcs - 1 284.55 USDGross price for quantities from 1 pcs - 1 284.55 USD
Net price for quantities from 3 pcs - 1 198.91 USDGross price for quantities from 3 pcs - 1 198.91 USD
No. of pieces (Multiplicity: 1)