+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90391-3

Crimping jaws; 16AWG÷14AWG; ULTRA-FAST

Manufacturer: TE Connectivity

Manufacturer part number:
90391-3
TME Symbol:
90391-3

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
3-350820-2, 3-520107-2, 3-520117-2, 3-520125-2, 3-520133-2, 3-520141-2, 3-520151-2, 3-520339-2, 58078-3
Wire size
16AWG...14AWG
Application - series/manufacturer
ULTRA-FAST
Crimp tool application
  • insulated connectors
  • insulated connectors angled
Gross weight103.3 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90391-3
1 in TME stock
Net price for quantities from 1 pcs - 1 040.43 USDGross price for quantities from 1 pcs - 1 040.43 USD
No. of pieces (Multiplicity: 1)