+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90548-1

Tool: for crimping; 24AWG÷18AWG; MATE-N-LOK

Manufacturer: TE Connectivity

Manufacturer part number:
90548-1
TME Symbol:
90548-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
24AWG...18AWG
Application - series/manufacturer
MATE-N-LOK
Gross weight699.9 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
90548-1
0 in TME stock
Net price for quantities from 1 pcs - 534.46 USDGross price for quantities from 1 pcs - 534.46 USD
Net price for quantities from 3 pcs - 455.29 USDGross price for quantities from 3 pcs - 455.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.