+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905D1S3JT06UA

Diode: laser; 895÷915nm; 80W; 10/23; THT; 11.8VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
905D1S3JT06UA
TME Symbol:
905D1S3JT06UA

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
895...915nm
Power
80W
Beam divergence
10/23
Operating current
0.6A
Height
3.5mm
Mounting
THT
Operating temperature
-40...105°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 11.8V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
905D1S3JT06UA
0 in TME stock
Net price for quantities from 1 pcs - 30.19 USDGross price for quantities from 1 pcs - 30.19 USD
Net price for quantities from 3 pcs - 26.42 USDGross price for quantities from 3 pcs - 26.42 USD
Net price for quantities from 10 pcs - 25.48 USDGross price for quantities from 10 pcs - 25.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.