+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905D1S3JT09UA

Diode: laser; 895÷915nm; 115W; THT; 13.2VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
905D1S3JT09UA
TME Symbol:
905D1S3JT09UA

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
895...915nm
Power
115W
Operating current
0.8A
Height
3.5mm
Mounting
THT
Operating temperature
-40...105°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 13.2V DC
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
905D1S3JT09UA
9 in TME stock
Net price for quantities from 1 pcs - 33.09 USDGross price for quantities from 1 pcs - 33.09 USD
Net price for quantities from 3 pcs - 28.92 USDGross price for quantities from 3 pcs - 28.92 USD
Net price for quantities from 10 pcs - 26.83 USDGross price for quantities from 10 pcs - 26.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.