+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90758-1

Tool: for crimping; 26AWG÷22AWG; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
90758-1
TME Symbol:
90758-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
26AWG...22AWG
Application
terminals
Application - series/manufacturer
Mini Universal MATE-N-LOK
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight686.2 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90758-1
1 in TME stock
Net price for quantities from 1 pcs - 463.58 USDGross price for quantities from 1 pcs - 463.58 USD
Net price for quantities from 3 pcs - 432.46 USDGross price for quantities from 3 pcs - 432.46 USD
No. of pieces (Multiplicity: 1)