+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90759-1

Tool: for crimping; 22AWG÷18AWG; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
90759-1
TME Symbol:
90759-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
90759-2
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
Mini Universal MATE-N-LOK
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight684.9 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90759-1
2 in TME stock
Net price for quantities from 1 pcs - 508.71 USDGross price for quantities from 1 pcs - 508.71 USD
Net price for quantities from 3 pcs - 460.91 USDGross price for quantities from 3 pcs - 460.91 USD
No. of pieces (Multiplicity: 1)