+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90EKO011

Electric switchboard; IP54; wall mount


Manufacturer: PCE

Manufacturer part number:
90EKO011
TME Symbol:
90EKO011

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
16A
Current rating 2
16A
IP rating
IP54
Mounting
wall mount
Gross weight2.40382 kg
Certificates
EAN code5902082010531
See other products in this category: Installation accessories PCE,
*
90EKO011
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.85 USDGross price for quantities from 1 pcs - 92.85 USD
Net price for quantities from 5 pcs - 86.58 USDGross price for quantities from 5 pcs - 86.58 USD
Net price for quantities from 10 pcs - 80.55 USDGross price for quantities from 10 pcs - 80.55 USD