+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910-ECB

Syringe plug; blue; for 10ml syringes; polyetylene

Manufacturer: METCAL

Manufacturer part number:
910-ECB
TME Symbol:
910-ECB

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe plug
Colour
blue
Applications of soldering equipment
for 10ml syringes
Related items
910-B, 910-D, 910-N
Material
polyetylene
Gross weight1.215 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
910-ECB
25 in TME stock
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs