+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910-EFB

Piston; blue; for 10ml syringes,universal

Manufacturer: METCAL

Manufacturer part number:
910-EFB
TME Symbol:
910-EFB

Specification

Manufacturer
METCAL
Type of dispenser accessories
piston
Colour
blue
Related items
910-B, 910-D, 910-N
Applications of soldering equipment
  • for 10ml syringes
  • universal
Gross weight0.486 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
910-EFB
90 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs