+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910032405

Signaller: lighting; rotating light; red; Modul Perfect 70; 24VDC

Manufacturer: AUER SIGNAL

Manufacturer part number:
910032405
TME Symbol:
910032405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
rotating light
Colour
red
Manufacturer series
Modul Perfect 70
Light source
LED
Operating temperature
-30...70°C
IP rating
IP66
Body dimensions
Ø70x76mm
Enclosure material
polycarbonate
Supply voltage
  • 24V AC
  • 24V DC
Gross weight119.3 g
Certificates
EAN code9010082061319
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
910032405
0 in TME stock
Net price for quantities from 1 pcs - 86.17 USDGross price for quantities from 1 pcs - 86.17 USD
Net price for quantities from 5 pcs - 81.69 USDGross price for quantities from 5 pcs - 81.69 USD
Net price for quantities from 10 pcs - 77.21 USDGross price for quantities from 10 pcs - 77.21 USD
No. of pieces (Multiplicity: 1)