+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910035405

Signaller: lighting; rotating light; blue; Modul Perfect 70; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
910035405
TME Symbol:
910035405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
rotating light
Colour
blue
Manufacturer series
Modul Perfect 70
Light source
LED
Operating temperature
-30...70°C
IP rating
IP66
Body dimensions
Ø70x76mm
Enclosure material
polycarbonate
Supply voltage
  • 24V AC
  • 24V DC
Gross weight200 g
Certificates
EAN code9010082061357
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
910035405
0 in TME stock
Net price for quantities from 1 pcs - 86.05 USDGross price for quantities from 1 pcs - 86.05 USD
Net price for quantities from 5 pcs - 81.58 USDGross price for quantities from 5 pcs - 81.58 USD
Net price for quantities from 10 pcs - 77.10 USDGross price for quantities from 10 pcs - 77.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.