+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910742900

Base; IP66,IP67; -30÷70°C; Modul Perfect 70

Manufacturer: AUER SIGNAL

Manufacturer part number:
910742900
TME Symbol:
910742900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
base
IP rating
IP66, IP67
Operating temperature
-30...70°C
Application - series/manufacturer
Modul Perfect 70
Gross weight183.1 g
Certificates
See other products in this category: Signalling Columns AUER SIGNAL,
*
910742900
0 in TME stock
Net price for quantities from 1 pcs - 40.36 USDGross price for quantities from 1 pcs - 40.36 USD
Net price for quantities from 10 pcs - 37.18 USDGross price for quantities from 10 pcs - 37.18 USD
No. of pieces (Multiplicity: 1)