+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910771405

Base; 24VDC; 24VAC; IP66,IP67; -30÷70°C; Modul Perfect 70

Manufacturer: AUER SIGNAL

Manufacturer part number:
910771405
TME Symbol:
910771405

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
base
IP rating
IP66, IP67
Operating temperature
-30...70°C
Application - series/manufacturer
Modul Perfect 70
Supply voltage
  • 24V AC
  • 24V DC
Gross weight89.8 g
Certificates
See other products in this category: Signalling Columns AUER SIGNAL,
*
910771405
0 in TME stock
Net price for quantities from 1 pcs - 21.58 USDGross price for quantities from 1 pcs - 21.58 USD
Net price for quantities from 10 pcs - 19.88 USDGross price for quantities from 10 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)