+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91405268

Signaller: sound; bell; 230VAC; 98dB; 914; IP66; Ø167x76mm; steel


Manufacturer: WERMA

Manufacturer part number:
91405268
TME Symbol:
91405268

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
bell
Sound level
98dB
Manufacturer series
914
IP rating
IP66
Operating temperature
-30...50°C
Body dimensions
Ø167x76mm
Body material
steel
Current consumption
35mA
Supply voltage
  • 230V AC
Dimensions
Gross weight1.53 kg
EAN code4049787009505
See other products in this category: Sound Signalling Devices WERMA,
See other products from this series.:
*
91405268
0 in TME stock
Net price for quantities from 1 pcs - 214.17 USDGross price for quantities from 1 pcs - 214.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.