+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9148732002

Heat shrink sleeve; flexible; 3: 1; 18mm; L: 1220mm; white

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
9148732002
TME Symbol:
9148732002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
1.22m
Colour
white
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.85mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
9148732002
0 in TME stock
Net price for quantities from 360 m - 3.48 USDGross price for quantities from 360 m - 3.48 USD
Net price for quantities from 1080 m - 3.17 USDGross price for quantities from 1080 m - 3.17 USD
Net price for quantities from 1800 m - 2.87 USDGross price for quantities from 1800 m - 2.87 USD
Amount (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.