+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91501-1

Tool: for crimping; 24AWG÷20AWG; 297mm; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
91501-1
TME Symbol:
91501-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
794610
Wire size
24AWG...20AWG
Tool length
297mm
Application
terminals
Application - series/manufacturer
Micro MATE-N-LOK
Gross weight773.4 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
91501-1
0 in TME stock
Net price for quantities from 1 pcs - 1 639.65 USDGross price for quantities from 1 pcs - 1 639.65 USD
No. of pieces (Multiplicity: 1)
Hardly available product