+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91502-1

Tool: for crimping; 30AWG÷26AWG; 297mm; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
91502-1
TME Symbol:
91502-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
794611
Wire size
30AWG...26AWG
Tool length
297mm
Application
terminals
Application - series/manufacturer
Micro MATE-N-LOK
Gross weight783.7 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
91502-1
0 in TME stock
Net price for quantities from 1 pcs - 1 907.33 USDGross price for quantities from 1 pcs - 1 907.33 USD
Net price for quantities from 3 pcs - 1 789.95 USDGross price for quantities from 3 pcs - 1 789.95 USD
No. of pieces (Multiplicity: 1)