+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91516-1

Tool: for crimping; 30AWG÷26AWG; terminals; AMPMODU MOD IV

Manufacturer: TE Connectivity

Manufacturer part number:
91516-1
TME Symbol:
91516-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
86015
Wire size
30AWG...26AWG
Application
terminals
Application - series/manufacturer
AMPMODU MOD IV
Gross weight777.75 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
91516-1
0 in TME stock
Net price for quantities from 1 pcs - 1 757.23 USDGross price for quantities from 1 pcs - 1 757.23 USD
Net price for quantities from 2 pcs - 1 620.14 USDGross price for quantities from 2 pcs - 1 620.14 USD
No. of pieces (Multiplicity: 1)